PC1400 | ||
---|---|---|
DigiKey Part Number | 3046-PC1400-ND | |
Manufacturer | ||
Manufacturer Product Number | PC1400 | |
Description | BATTERY ALKALINE 1.5V C | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.07300 | ¥100.73 |
72 | ¥8.77167 | ¥631.56 |
144 | ¥8.28944 | ¥1,193.68 |
288 | ¥7.71125 | ¥2,220.84 |
504 | ¥7.43766 | ¥3,748.58 |