



222 | |
|---|---|
DigiKey Part Number | 36-222-ND |
Manufacturer | |
Manufacturer Product Number | 222 |
Description | BATTERY HOLDER CLIP C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) C 1 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 222 Models |
Category | Style Holder Clip (No Contacts) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥5.64900 | ¥56.49 |
| 25 | ¥5.25000 | ¥131.25 |
| 100 | ¥4.74500 | ¥474.50 |
| 1,000 | ¥3.89529 | ¥3,895.29 |
| 2,500 | ¥3.61724 | ¥9,043.10 |
| 5,000 | ¥3.42013 | ¥17,100.65 |



