173 | ||
---|---|---|
DigiKey Part Number | 36-173-ND | |
Manufacturer | ||
Manufacturer Product Number | 173 | |
Description | BATT HOLDER C 1 CELL SOLDER LUG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) C 1 Cell Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
25 | ¥33.27400 | ¥831.85 |
100 | ¥27.51120 | ¥2,751.12 |
250 | ¥25.28380 | ¥6,320.95 |
500 | ¥23.71188 | ¥11,855.94 |
1,000 | ¥22.13979 | ¥22,139.79 |
2,500 | ¥20.04374 | ¥50,109.35 |