



2230 | |
|---|---|
DigiKey Part Number | 36-2230-ND |
Manufacturer | |
Manufacturer Product Number | 2230 |
Description | BATTERY HOLDER C PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.08000 | ¥48.08 |
| 10 | ¥39.87600 | ¥398.76 |
| 25 | ¥37.02880 | ¥925.72 |
| 100 | ¥33.10310 | ¥3,310.31 |
| 500 | ¥30.79780 | ¥15,398.90 |


