



2173 | |
|---|---|
DigiKey Part Number | 36-2173-ND |
Manufacturer | |
Manufacturer Product Number | 2173 |
Description | BATTERY HOLDER C SOLDER LUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.38000 | ¥46.38 |
| 10 | ¥38.51500 | ¥385.15 |
| 25 | ¥35.76120 | ¥894.03 |
| 100 | ¥31.97150 | ¥3,197.15 |
| 500 | ¥29.63410 | ¥14,817.05 |








