



175 | |
|---|---|
DigiKey Part Number | 36-175-ND |
Manufacturer | |
Manufacturer Product Number | 175 |
Description | BATTERY HOLDER D SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Solder Lug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥35.11300 | ¥351.13 |
| 25 | ¥32.60640 | ¥815.16 |
| 100 | ¥31.42450 | ¥3,142.45 |
| 1,000 | ¥24.19936 | ¥24,199.36 |
| 2,500 | ¥23.09834 | ¥57,745.85 |









