185 | ||
---|---|---|
DigiKey Part Number | 36-185-ND | |
Manufacturer | ||
Manufacturer Product Number | 185 | |
Description | BATT HOLDER C 2 CELL SOLDER LUG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) C 2 Cell Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
25 | ¥37.90760 | ¥947.69 |
100 | ¥31.34160 | ¥3,134.16 |
250 | ¥28.80432 | ¥7,201.08 |
500 | ¥27.01352 | ¥13,506.76 |