


BH28CW | |
|---|---|
DigiKey Part Number | BH28CW-ND |
Manufacturer | |
Manufacturer Product Number | BH28CW |
Description | BATTERY HOLDER C 8 CELL 6" LEADS |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 8 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH28CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 8 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.30000 | ¥47.30 |
| 10 | ¥39.23900 | ¥392.39 |
| 50 | ¥34.45060 | ¥1,722.53 |
| 100 | ¥32.57260 | ¥3,257.26 |
| 300 | ¥29.80503 | ¥8,941.51 |
| 500 | ¥28.59958 | ¥14,299.79 |
| 1,000 | ¥27.04120 | ¥27,041.20 |
| 2,500 | ¥25.11090 | ¥62,777.25 |











