Battery Holder (Open) D 4 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) D 4 Cell Wire Leads - 6" (152.4mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH4DW

DigiKey Part Number
BH4DW-ND
Manufacturer
Manufacturer Product Number
BH4DW
Description
BATTERY HOLDER D 4 CELL 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 4 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BH4DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
4
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,819
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.55000¥36.55
10¥30.31800¥303.18
50¥26.62120¥1,331.06
100¥25.17060¥2,517.06
300¥23.03193¥6,909.58
500¥22.10024¥11,050.12
1,000¥20.89605¥20,896.05
2,500¥19.40439¥48,510.97
Manufacturers Standard Package