


BH26DW | |
|---|---|
DigiKey Part Number | BH26DW-ND |
Manufacturer | |
Manufacturer Product Number | BH26DW |
Description | BATTERY HOLDER D 6 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 6 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH26DW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 6 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 10 | ¥32.50100 | ¥325.01 |
| 50 | ¥28.53640 | ¥1,426.82 |
| 100 | ¥26.98170 | ¥2,698.17 |
| 300 | ¥24.68923 | ¥7,406.77 |
| 500 | ¥23.69072 | ¥11,845.36 |
| 1,000 | ¥22.39986 | ¥22,399.86 |
| 2,500 | ¥20.80073 | ¥52,001.83 |









