Battery Holder (Open) D 3 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) D 3 Cell Wire Leads - 6" (152.4mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH13DW

DigiKey Part Number
BH13DW-ND
Manufacturer
Manufacturer Product Number
BH13DW
Description
BATTERY HOLDER D 3 CELL 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 3 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BH13DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,893
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
10¥24.44600¥244.46
50¥21.46060¥1,073.03
100¥20.29130¥2,029.13
300¥18.56697¥5,570.09
500¥17.81606¥8,908.03
1,000¥16.84532¥16,845.32
2,500¥15.64276¥39,106.90
5,000¥14.79043¥73,952.15
Manufacturers Standard Package