8184 | ||
---|---|---|
DigiKey Part Number | 469-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | 8184 | |
Description | MAGNET 0.500"D X 0.100"THICK CYL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.100" H (12.7mm x 2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 2194G (Surface Gauss) | |
Size | 0.500" Dia x 0.100" H (12.7mm x 2.54mm) | |
Operating Temperature | 80°C (TA) |
Resource Type | Link |
---|---|
Featured Product | Slim-Line PC Screw Terminals |
HTML Datasheet | 8184 Drawing |
Product Drawings | 8184 Drawing |
Forum Discussions | Digi-Key Magnets and Surface Gauss |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥5.52200 | ¥55.22 |
100 | ¥3.91070 | ¥391.07 |
1,000 | ¥2.97553 | ¥2,975.53 |
5,000 | ¥2.63547 | ¥13,177.35 |
10,000 | ¥2.43994 | ¥24,399.40 |
Attribute | Description |
---|---|
Other Names | 469-1056 |
Standard Package | 100 |