10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm)
BU-60S
BU-60S

BU-60S

DigiKey Part Number
314-1035-ND
Manufacturer
Manufacturer Product Number
BU-60S
Description
GATOR CLIP STEEL NON-INSUL 10A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Mueller Electric Co
Plating
Nickel
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Natural
Part Status
Active
Length
1.970" (50.04mm)
Type
Alligator
Termination
Screw
Jaw Opening
0.310" (7.87mm)
Quantity
1 Piece
Current Rating (Amps)
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,173
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥5.87200¥58.72
25¥5.62360¥140.59
100¥5.51610¥551.61