


BH4CSF | |
|---|---|
DigiKey Part Number | BH4CSF-ND |
Manufacturer | |
Manufacturer Product Number | BH4CSF |
Description | BATTERY HOLDER C 4 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 4 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BH4CSF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥25.91800 | ¥259.18 |
| 50 | ¥22.75900 | ¥1,137.95 |
| 100 | ¥21.51850 | ¥2,151.85 |
| 300 | ¥19.69003 | ¥5,907.01 |
| 500 | ¥18.89346 | ¥9,446.73 |
| 1,000 | ¥17.86410 | ¥17,864.10 |
| 2,500 | ¥16.58888 | ¥41,472.20 |
| 5,000 | ¥15.68491 | ¥78,424.55 |




