Battery Holder (Open) AA 8 Cell 9V Snap Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 8 Cell 9V Snap Connector
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH48AASF

DigiKey Part Number
BH48AASF-ND
Manufacturer
Manufacturer Product Number
BH48AASF
Description
BATTERY HOLDER AA 8 CELL SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 8 Cell 9V Snap Connector
Datasheet
 Datasheet
EDA/CAD Models
BH48AASF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
8
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
9V Snap Connector
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,585
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥22.58500¥225.85
50¥19.82920¥991.46
100¥18.74920¥1,874.92
300¥17.15587¥5,146.76
500¥16.46192¥8,230.96
1,000¥15.56490¥15,564.90
2,500¥14.45380¥36,134.50
5,000¥13.66623¥68,331.15
Manufacturers Standard Package