Battery Holder (Open) AA 8 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 8 Cell Wire Leads - 6" (152.4mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH48AAW

DigiKey Part Number
BH48AAW-ND
Manufacturer
Manufacturer Product Number
BH48AAW
Description
BATT HOLDER AA 8 CELL 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 8 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BH48AAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
8
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Battery Type, Function
Cylindrical, Holder
Base Product Number
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.55000¥26.55
10¥22.02200¥220.22
50¥19.33800¥966.90
100¥18.28440¥1,828.44
300¥16.73107¥5,019.32
500¥16.05422¥8,027.11
1,000¥15.17953¥15,179.53
2,500¥14.09592¥35,239.80
5,000¥13.32789¥66,639.45
Manufacturers Standard Package