


BH428DW | |
|---|---|
DigiKey Part Number | BH428DW-ND |
Manufacturer | |
Manufacturer Product Number | BH428DW |
Description | BATTERY HOLDER D 8 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 8 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH428DW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 8 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.74000 | ¥66.74 |
| 10 | ¥55.40900 | ¥554.09 |
| 50 | ¥48.64580 | ¥2,432.29 |
| 100 | ¥45.99610 | ¥4,599.61 |
| 300 | ¥42.08767 | ¥12,626.30 |
| 500 | ¥40.38504 | ¥20,192.52 |
| 1,000 | ¥38.18456 | ¥38,184.56 |









