PFB0812UHE-EP | ||
---|---|---|
DigiKey Part Number | 603-1738-ND | |
Manufacturer | ||
Manufacturer Product Number | PFB0812UHE-EP | |
Description | FAN AXIAL 80X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 91.8 CFM (2.57m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | PFB0812UHE-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 91.8 CFM (2.57m³/min) | |
Static Pressure | 0.974 in H2O (242.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | |
Noise | 57.5dB(A) | |
Power (Watts) | 11.88 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.441 lb (200.03 g) | |
Current Rating (Amps) | 0.990A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.38000 | ¥469.38 |
10 | ¥436.64600 | ¥4,366.46 |
25 | ¥392.97680 | ¥9,824.42 |
90 | ¥360.22989 | ¥32,420.69 |
180 | ¥338.39767 | ¥60,911.58 |
270 | ¥294.73352 | ¥79,578.05 |