
4400-057LF | |
|---|---|
DigiKey Part Number | 410-1159-ND |
Manufacturer | |
Manufacturer Product Number | 4400-057LF |
Description | FILTER LC 0.05UF CHASSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 1 Channel C = 0.05µF 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 52dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 0.05µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥317.47000 | ¥317.47 |
| 10 | ¥259.11700 | ¥2,591.17 |
| 25 | ¥238.99000 | ¥5,974.75 |
| 50 | ¥224.79440 | ¥11,239.72 |
| 100 | ¥211.43000 | ¥21,143.00 |
| 250 | ¥209.08152 | ¥52,270.38 |




