PFB0812DHE-F00 | |
---|---|
DigiKey Part Number | 603-1619-ND |
Manufacturer | |
Manufacturer Product Number | PFB0812DHE-F00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 132.6 CFM (3.71m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0812DHE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 132.6 CFM (3.71m³/min) | |
Static Pressure | 2.030 in H2O (505.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 33 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.452 lb (205.02 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.38000 | ¥316.38 |
10 | ¥294.30200 | ¥2,943.02 |
25 | ¥264.86880 | ¥6,621.72 |
90 | ¥242.79711 | ¥21,851.74 |
180 | ¥228.08239 | ¥41,054.83 |
270 | ¥198.65256 | ¥53,636.19 |