




CWR-281-37-0203 | |
|---|---|
DigiKey Part Number | CFM37S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-281-37-0203 |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Shielded, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.94000 | ¥125.94 |
| 10 | ¥107.02800 | ¥1,070.28 |
| 25 | ¥100.32120 | ¥2,508.03 |
| 50 | ¥95.53160 | ¥4,776.58 |
| 100 | ¥90.97290 | ¥9,097.29 |
| 300 | ¥84.19167 | ¥25,257.50 |
| 500 | ¥81.21478 | ¥40,607.39 |
| 1,000 | ¥77.34365 | ¥77,343.65 |











