



182-037-113R531 | |
|---|---|
DigiKey Part Number | 182-37ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-037-113R531 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-037-113R531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥29.12500 | ¥291.25 |
| 40 | ¥26.40425 | ¥1,056.17 |
| 80 | ¥25.14325 | ¥2,011.46 |
| 120 | ¥24.43350 | ¥2,932.02 |
| 280 | ¥23.01568 | ¥6,444.39 |
| 520 | ¥22.03237 | ¥11,456.83 |
| 1,000 | ¥21.03940 | ¥21,039.40 |
| 2,520 | ¥19.71241 | ¥49,675.27 |















