


C7SSS-3710G | |
|---|---|
DigiKey Part Number | C7SSS-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-3710G |
Description | DSUB CABLE - CFM37S/AE37G/CFM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.63000 | ¥326.63 |
| 10 | ¥252.32500 | ¥2,523.25 |
| 25 | ¥228.73280 | ¥5,718.32 |
| 50 | ¥212.80360 | ¥10,640.18 |
| 100 | ¥198.37460 | ¥19,837.46 |
| 250 | ¥181.37800 | ¥45,344.50 |
| 500 | ¥169.93878 | ¥84,969.39 |



