


C7SSS-3710M | |
|---|---|
DigiKey Part Number | C7SSS-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-3710M |
Description | DSUB CABLE - CFM37S/AE37M/CFM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥334.11000 | ¥334.11 |
| 10 | ¥258.15900 | ¥2,581.59 |
| 25 | ¥234.04320 | ¥5,851.08 |
| 50 | ¥217.76120 | ¥10,888.06 |
| 100 | ¥203.00920 | ¥20,300.92 |
| 250 | ¥185.63256 | ¥46,408.14 |
| 500 | ¥173.93836 | ¥86,969.18 |



