


C7PSS-3706M | |
|---|---|
DigiKey Part Number | C7PSS-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-3706M |
Description | DSUB CABLE - CMM37S/AE37M/CFM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.81000 | ¥278.81 |
| 10 | ¥215.20200 | ¥2,152.02 |
| 25 | ¥194.98360 | ¥4,874.59 |
| 50 | ¥181.32740 | ¥9,066.37 |
| 100 | ¥168.95450 | ¥16,895.45 |
| 250 | ¥154.37572 | ¥38,593.93 |
| 500 | ¥144.56322 | ¥72,281.61 |



