


C7PSS-3710M | |
|---|---|
DigiKey Part Number | C7PSS-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-3710M |
Description | DSUB CABLE - CMM37S/AE37M/CFM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥285.27000 | ¥285.27 |
| 10 | ¥220.20600 | ¥2,202.06 |
| 25 | ¥199.52960 | ¥4,988.24 |
| 50 | ¥185.56860 | ¥9,278.43 |
| 100 | ¥172.91780 | ¥17,291.78 |
| 250 | ¥158.01284 | ¥39,503.21 |
| 500 | ¥147.97968 | ¥73,989.84 |



