026TB32R501B1B1 | ||
---|---|---|
DigiKey Part Number | CT3027-ND | |
Manufacturer | ||
Manufacturer Product Number | 026TB32R501B1B1 | |
Description | POT 500 OHM 5W WIREWOUND LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Wirewound 5W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±20% | |
Power (Watts) | 5W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.83000 | ¥76.83 |
10 | ¥74.12000 | ¥741.20 |
100 | ¥54.90160 | ¥5,490.16 |
1,000 | ¥39.80370 | ¥39,803.70 |