Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,397 In Stock | 1 : ¥49.67000 Bulk | Bulk | Active | 500 | ±20% | 5W | None | 1 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
1,013 In Stock | 1 : ¥77.00000 Bulk | Bulk | Active | 100 | ±20% | 5W | Rotary, SPST | 1 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |