



JD-50-1-5 | |
|---|---|
DigiKey Part Number | 226-2033-ND |
Manufacturer | |
Manufacturer Product Number | JD-50-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.73000 | ¥105.73 |
| 5 | ¥91.44200 | ¥457.21 |
| 10 | ¥86.35900 | ¥863.59 |
| 25 | ¥80.44440 | ¥2,011.11 |
| 50 | ¥76.51720 | ¥3,825.86 |
| 100 | ¥72.99970 | ¥7,299.97 |
| 250 | ¥68.90468 | ¥17,226.17 |
| 500 | ¥66.17740 | ¥33,088.70 |
| 1,000 | ¥63.73108 | ¥63,731.08 |










