
3239-12-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-12-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-12-1-0100-004-1-TS |
Description | HOOK-UP 12AWG 3000V RED 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Red 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,412.88000 | ¥1,412.88 |
| 2 | ¥1,344.22000 | ¥2,688.44 |
| 3 | ¥1,305.34667 | ¥3,916.04 |
| 5 | ¥1,257.70200 | ¥6,288.51 |
| 7 | ¥1,227.12000 | ¥8,589.84 |
| 10 | ¥1,195.35900 | ¥11,953.59 |
| 25 | ¥1,116.79320 | ¥27,919.83 |
| 50 | ¥1,060.11080 | ¥53,005.54 |











