3239-22-1-0500-004-1-TS | ||
---|---|---|
DigiKey Part Number | CN104R-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 3239-22-1-0500-004-1-TS | |
Description | HOOK-UP STRND 22AWG RED 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Red 3000V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | 3239-18-1-0500-0xx-1-TS Drawing Prior to Date Code 20/12 |
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Design Resources | |
Featured Product | SILICON Rubber Wire |
PCN Design/Specification | |
PCN Assembly/Origin | COO Chg 24/JAN/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,218.90000 | ¥1,218.90 |
3 | ¥1,127.65333 | ¥3,382.96 |
5 | ¥1,088.53600 | ¥5,442.68 |
7 | ¥1,062.46857 | ¥7,437.28 |
10 | ¥1,036.38800 | ¥10,363.88 |
25 | ¥971.20760 | ¥24,280.19 |
50 | ¥919.06200 | ¥45,953.10 |
Attribute | Description |
---|---|
Other Names | 323922105000041TS CN104R-500 |
Standard Package | 1 |