Ivory Wire Ferrule Connector W 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201068

DigiKey Part Number
277-5601-ND
Manufacturer
Manufacturer Product Number
3201068
Description
CONN FERRULE W TYPE 8AWG IVORY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ivory Wire Ferrule Connector W 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201068 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
W
Series
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Ivory
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,103
Factory Stock: 12,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39