160075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160075

DigiKey Part Number
160075-ND
Manufacturer
Manufacturer Product Number
160075
Description
CONN RING CIRC 4AWG M10 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M10 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.656" (16.66mm)
Length - Overall
1.314" (33.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.28000¥14.28
10¥12.14400¥121.44
25¥11.38280¥284.57
50¥10.84020¥542.01
100¥10.32100¥1,032.10
300¥9.55060¥2,865.18
500¥9.21254¥4,606.27
1,000¥8.77275¥8,772.75
2,500¥8.22377¥20,559.42
Manufacturers Standard Package