New Product
3530-16-1-0500-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-12-1-0100-001-1-TS

DigiKey Part Number
1175-3239-12-1-0100-001-1-TS-ND
Manufacturer
Manufacturer Product Number
3239-12-1-0100-001-1-TS
Description
HOOK-UP 12 AWG 3000V BLACK 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/0.0100" Black 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,412.88000¥1,412.88
2¥1,344.22000¥2,688.44
3¥1,305.34667¥3,916.04
5¥1,257.70200¥6,288.51
7¥1,227.12000¥8,589.84
10¥1,195.35900¥11,953.59
25¥1,116.79320¥27,919.83
50¥1,060.11080¥53,005.54
Manufacturers Standard Package