Single Phase Meter IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5463K-ISZR

DigiKey Part Number
598-CS5463K-ISZRTR-ND - Tape & Reel (TR)
598-CS5463K-ISZRCT-ND - Cut Tape (CT)
598-CS5463K-ISZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5463K-ISZR
Description
IC SINGLE PHASE POWER/ENERGY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
30kOhm
Measurement Error
0.1%
Voltage - I/O High
4V, 4V
Voltage - I/O Low
0.4V
Current - Supply
2.9mA
Voltage - Supply
3.135 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,726
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.92000¥41.92
10¥31.89200¥318.92
25¥29.39040¥734.76
100¥26.64280¥2,664.28
250¥25.33256¥6,333.14
500¥24.54312¥12,271.56
1,000¥23.89313¥23,893.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.35846¥46,716.92
Manufacturers Standard Package