28-VQFN Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5484-INZ

DigiKey Part Number
598-1930-ND
Manufacturer
Manufacturer Product Number
CS5484-INZ
Description
IC 4-CH POWER MEASUREMENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CS5484-INZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Active
Input Impedance
30kOhm, 2MOhm
Measurement Error
0.1%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
3.9mA
Voltage - Supply
3 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 972
Can ship immediately
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.58000¥43.58
10¥33.26100¥332.61
25¥30.68080¥767.02
100¥27.84520¥2,784.52
490¥25.70100¥12,593.49
980¥25.02676¥24,526.22
1,470¥24.68899¥36,292.82
2,940¥24.19387¥71,129.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
CS5484INZ
-598-1930-5
598-1930-5
598-1930
598-1930-5-ND
Standard Package490