Single Phase Meter IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 20-SSOP
Introducing Power by Linear

ADE7753ARSZRL

DigiKey Part Number
ADE7753ARSZRLTR-ND - Tape & Reel (TR)
ADE7753ARSZRLCT-ND - Cut Tape (CT)
ADE7753ARSZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE7753ARSZRL
Description
IC ENERGY METERING 1PHASE 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADE7753ARSZRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Meter Type
Single Phase
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Input Impedance
390kOhm
Mounting Type
Surface Mount
Measurement Error
0.1%
Package / Case
20-SSOP (0.209", 5.30mm Width)
Voltage - I/O High
2.4V
Supplier Device Package
20-SSOP
Voltage - I/O Low
0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.11000¥62.11
10¥47.92500¥479.25
25¥44.38360¥1,109.59
100¥40.48990¥4,048.99
250¥39.35128¥9,837.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥36.13514¥54,202.71
Manufacturers Standard Package