Single Phase Meter IC 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 32-LFCSP (5x5)
Analog Devices Inc. ADE9153A | Datasheet Preview

ADE9153AACPZ-RL

DigiKey Part Number
505-ADE9153AACPZ-RLTR-ND - Tape & Reel (TR)
505-ADE9153AACPZ-RLCT-ND - Cut Tape (CT)
505-ADE9153AACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE9153AACPZ-RL
Description
1 PH MTR IC W/AUTO CALIBRATION
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADE9153AACPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9.3mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.97 V ~ 3.63 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Meter Type
Single Phase
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Input Impedance
113kOhm, 256kOhm, 7.8MOhm
Mounting Type
Surface Mount
Measurement Error
0.25%
Package / Case
32-WFQFN Exposed Pad, CSP
Voltage - I/O High
2.4V, 2.5V
Supplier Device Package
32-LFCSP (5x5)
Voltage - I/O Low
0.8V, 0.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,783
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.16000¥88.16
10¥68.84800¥688.48
25¥64.02640¥1,600.66
100¥58.72440¥5,872.44
250¥57.95116¥14,487.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥51.29966¥256,498.30
Manufacturers Standard Package