
STPM10BTR | |
|---|---|
DigiKey Part Number | 497-11291-2-ND - Tape & Reel (TR) 497-11291-1-ND - Cut Tape (CT) 497-11291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPM10BTR |
Description | IC ENERGY METER 1 PHASE 20TSSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STPM10BTR Models |
Category | Current - Supply 5mA |
Manufacturer STMicroelectronics | Voltage - Supply 3.165 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Meter Type Single Phase |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Impedance 100kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - I/O High 1.5V | Supplier Device Package 20-TSSOP |
Voltage - I/O Low 0.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPM32TR | STMicroelectronics | 4,751 | 497-15634-1-ND | ¥20.18000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.83000 | ¥32.83 |
| 10 | ¥24.79300 | ¥247.93 |
| 25 | ¥22.78200 | ¥569.55 |
| 100 | ¥20.57160 | ¥2,057.16 |
| 250 | ¥19.51720 | ¥4,879.30 |
| 500 | ¥18.88140 | ¥9,440.70 |
| 1,000 | ¥18.35823 | ¥18,358.23 |




