24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-SSOP
24-SSOP

MCP3905AT-I/SS

DigiKey Part Number
MCP3905AT-I/SSTR-ND - Tape & Reel (TR)
MCP3905AT-I/SSCT-ND - Cut Tape (CT)
MCP3905AT-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3905AT-I/SS
Description
IC POWER METERING-1 PHASE 24SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3905AT-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.85V
Current - Supply
2.7mA
Voltage - Supply
4.5 V ~ 5.5 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
In-Stock: 10,195
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
25¥17.20120¥430.03
100¥15.46450¥1,546.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,100¥15.46459¥32,475.64
Manufacturers Standard Package