


ADE7763ARSZRL | |
|---|---|
DigiKey Part Number | ADE7763ARSZRLTR-ND - Tape & Reel (TR) ADE7763ARSZRLCT-ND - Cut Tape (CT) ADE7763ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7763ARSZRL |
Description | IC ENERGY METERING 1PHASE 20SSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADE7763ARSZRL Models |
Category | Current - Supply 3mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Meter Type Single Phase |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Impedance 390kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 2.4V | Supplier Device Package 20-SSOP |
Voltage - I/O Low 0.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 10 | ¥41.85400 | ¥418.54 |
| 25 | ¥38.69680 | ¥967.42 |
| 100 | ¥35.23180 | ¥3,523.18 |
| 250 | ¥34.03664 | ¥8,509.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥31.35349 | ¥47,030.24 |

