G002G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G002G

G002G

DigiKey Part Number
401-1202-ND
Manufacturer
Manufacturer Product Number
G002G
Description
CAP PUSHBUTTON RECTANGULAR GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rectangular, Concave Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular, Concave
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
PHA Series
Mounting Type
Snap Fit
Size
9.91mm L x 4.50mm W x 9.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,050
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.91000¥4.91
10¥4.42800¥44.28
25¥4.25800¥106.45
50¥4.13360¥206.68
100¥4.01250¥401.25
250¥3.85716¥964.29
500¥3.74386¥1,871.93
1,000¥3.63373¥3,633.73
5,000¥3.39041¥16,952.05
Manufacturers Standard Package