



PN22SJSA03QE | |
|---|---|
DigiKey Part Number | CKN10656-ND |
Manufacturer | |
Manufacturer Product Number | PN22SJSA03QE |
Description | SWITCH PUSH DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PN22SJSA03QE Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -10°C ~ 60°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 200mA (DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥17.78000 | ¥177.80 |
| 25 | ¥16.76840 | ¥419.21 |
| 50 | ¥16.04040 | ¥802.02 |
| 100 | ¥15.34420 | ¥1,534.42 |
| 250 | ¥14.46788 | ¥3,616.97 |
| 910 | ¥13.31360 | ¥12,115.38 |
| 1,820 | ¥12.73130 | ¥23,170.97 |













