Square, Concave Pushbutton Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square, Concave Pushbutton Switch Cap Black Snap Fit

G001A

DigiKey Part Number
401-1198-ND
Manufacturer
Manufacturer Product Number
G001A
Description
CAP PUSHBUTTON SQUARE BLACK
Customer Reference
Detailed Description
Square, Concave Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Concave
Manufacturer
C&K
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
PHA Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
4.50mm L x 4.50mm W x 9.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,185
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.91000¥6.91
10¥6.23700¥62.37
25¥5.99760¥149.94
50¥5.82260¥291.13
100¥5.65210¥565.21
250¥5.43320¥1,358.30
500¥5.27364¥2,636.82
1,000¥5.11862¥5,118.62
5,000¥4.77570¥23,878.50
Manufacturers Standard Package