Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle

PN11SBSA03QE

DigiKey Part Number
CKN9476-ND
Manufacturer
Manufacturer Product Number
PN11SBSA03QE
Description
SWITCH PUSH SPDT 0.2A 30V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PN11SBSA03QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Type
Standard
Operating Temperature
-10°C ~ 60°C
Circuit
Mechanical Life
10,000 Cycles
Switch Function
On-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥11.83400¥118.34
25¥11.16440¥279.11
70¥10.45443¥731.81
140¥10.00021¥1,400.03
280¥9.56514¥2,678.24
560¥9.14854¥5,123.18
Manufacturers Standard Package