Round Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Red Snap Fit

G003R

DigiKey Part Number
CKN12226-ND
Manufacturer
Manufacturer Product Number
G003R
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
C&K
Color
Red
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
PHA Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
6.20mm Dia x 9.04mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,979
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.41500¥54.15
25¥5.20320¥130.08
50¥5.04940¥252.47
100¥4.90150¥490.15
250¥4.71200¥1,178.00
500¥4.57344¥2,286.72
1,000¥4.43899¥4,438.99
5,000¥4.14167¥20,708.35
Manufacturers Standard Package