Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle
PN12SHNA03QE
PN12SHNA03QE

PN12SHNA03QE

DigiKey Part Number
CKN1189-ND
Manufacturer
Manufacturer Product Number
PN12SHNA03QE
Description
SWITCH PUSH SPDT 0.2A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PN12SHNA03QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Type
Standard
Operating Temperature
-10°C ~ 60°C
Circuit
Mechanical Life
10,000 Cycles
Switch Function
On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
10¥15.22500¥152.25
25¥14.36000¥359.00
50¥13.73640¥686.82
100¥13.14100¥1,314.10
250¥12.39076¥3,097.69
910¥11.40259¥10,376.36
1,820¥10.90422¥19,845.68
Manufacturers Standard Package