PN11SBNA03QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN11SBNA03QE

PN11SBNA03QE

DigiKey Part Number
CKN10985-ND
Manufacturer
Manufacturer Product Number
PN11SBNA03QE
Description
SWITCH PUSH SPDT 0.2A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PN11SBNA03QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,061
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥9.33600¥93.36
25¥8.80520¥220.13
50¥8.42500¥421.25
100¥8.05860¥805.86
250¥7.59928¥1,899.82
910¥6.99432¥6,364.83
1,820¥6.68908¥12,174.13
Manufacturers Standard Package