Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Additional Requirements for Selecting a Switch
How Many Poles do you need?

LC1258OANP

DigiKey Part Number
EG5887-ND
Manufacturer
Manufacturer Product Number
LC1258OANP
Description
SWITCH PUSHBUTTON SPDT 0.3A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LC1258OANP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
300mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Operating Temperature
-20°C ~ 85°C
Type
Standard
Electrical Life
10,000 Cycles
Circuit
Base Product Number
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,534
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥7.65800¥76.58
25¥7.22800¥180.70
50¥6.91380¥345.69
100¥6.61430¥661.43
400¥6.05220¥2,420.88
800¥5.78869¥4,630.95
1,200¥5.63979¥6,767.75
Manufacturers Standard Package