PB400OAQR1BLK | ||
---|---|---|
DigiKey Part Number | EG5548-ND | |
Manufacturer | ||
Manufacturer Product Number | PB400OAQR1BLK | |
Description | SWITCH PB DPST 3A 30V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PB400OAQR1BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.54000 | ¥155.40 |
324 | ¥12.79670 | ¥4,146.13 |
1,296 | ¥11.39047 | ¥14,762.05 |